Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Capacitor, 220nF, AC, 630VDC, 10%RND 150MKT224K2JB
RND 150MKT224K2JB - Capacitor, 220nF, AC, 630VDC, 10%, RND
300-97-341
RND 150MKT224K2JB

No longer available. View product category

Capacitor, 220nF, AC, 630VDC, 10%

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
220 nF
630 V
10 %
15 mm
1 %

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High moisture resistance
  • Non-inductive construction and self-healing property
  • Flame retardant epoxy resin coating

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 40 x 17 x 10 MM
Customs number 8532250000
UNSPSC (v5.03) 32121501