5 min order
Capacitor, 220nF, 40VAC, 63VDC, 10%MKS2C032201B00KSSD
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Miniature condensers
- Sheathing: Plastic housing UL 94 V-0
- Healable
- High volume capacity
- Low self inductance
- Long service life
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
6522726
Paper catalogue
2016/17 p. 238
Paper catalogue
2013/14 p. 331
Additional information
Country of origin Germany (DE)
Manufacturer Wima
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 10 x 5 x 2 MM
Customs number 8532250000
UNSPSC (v5.03) 32121501