Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Capacitor 100uF 110V 5% 250VPA100,00EN RU FRA
PA100,00EN RU FRA - Capacitor 100uF 110V 5% 250V, SCR
165-47-244
PA100,00EN RU FRA

Capacitor 100uF 110V 5% 250V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
100 uF
110 V
250 V
5 %
0.15 %

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • An axial capacitor with metallised poly-propylene dielectric
  • Polypropylene has several excellent properties such as high stability, low losses, low di-electric absorption and high withstand voltage
  • The capacitor is self-healing and has low impedance
  • Particularly suited to audio applications

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer SCR
Gross weight (incl. package) 115 Gram
Dimensions (incl. package) 185 x 46 x 46 MM
Customs number 8532250000
UNSPSC (v5.03) 32121501