Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Capacitor, Radial, 15uF, 1.5kVDC, 5%C4AQSBW5150A3OJ
C4AQSBW5150A3OJ - Capacitor, Radial, 15uF, 1.5kVDC, 5%, KEMET
301-11-330
C4AQSBW5150A3OJ

No longer available. View product category

Capacitor, Radial, 15uF, 1.5kVDC, 5%

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
15 uF
1.5 kV
5 %
37.5 mm
0.02 %

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Self-healing
  • Low losses
  • High ripple current
  • High capacitance density
  • High contact reliability
  • Suitable for high frequency applications
  • Automotive (AEC-Q200) grades

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer KEMET
Gross weight (incl. package) 86 Gram
Dimensions (incl. package) 42 x 35 x 50 MM
Customs number 8532250000
UNSPSC (v5.03) 32121501