Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Capacitor, Radial, 1uF, 500VAC, 1.25kVDC, 10%B32656S7105K561
B32656S7105K561 - Capacitor, Radial, 1uF, 500VAC, 1.25kVDC, 10%, EPCOS
165-00-864
B32656S7105K561

No longer available. View product category

Capacitor, Radial, 1uF, 500VAC, 1.25kVDC, 10%

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 uF
500 V
1.25 kV
10 %
0.8 %

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Inductive design and low overall height
  • High pulse resistance, low additional resistance (ESR)
  • Long service life, self-sealing
  • Flame-retardant plastic housing, UL 94 V-0

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Brazil (BR)
Manufacturer EPCOS
Gross weight (incl. package) 53 Gram
Dimensions (incl. package) 52 x 44 x 34 MM
Customs number 8532250000
UNSPSC (v5.03) 32121501