1 min order
Care Pack PickUp & Return, 3yUK707E
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
The HP next business day Hardware Replacement Service delivers a replacement product or part on the next working day free to your address<br/>Replacement parts and products are new, or as new with regard to the performance.
Delivery Note
Electronic service: You will receive an email for registration of the warranty extension and not a physical product
Family Information
With an HP Care Pack you get an all-inclusive service as well as the highest service quality
- Minimisation of downtime through fast, tailor-made reaction and recovery times (service levels)
- Calculable support costs, no risk over the whole usage period
- Insurance against failure after the warranty period has finished
- Preferential handling in case of support incidents, own HP Care Pack Hotline
Article Information
- Product description: Service extension - 3 years - Pick-Up & Return
- Type: Service extension
- Services included: labour and spare parts
- Location: Pick-up & return
- Full contract period: 3 years
- Service availability: 9 hours a day/5 days a week
- Compatibility: s platform Notebooks with 1 year standard warranty
Previous Article Number
1056230
Additional information
Country of origin Taiwan (TW)
Manufacturer Hewlett Packard
Gross weight (incl. package) 50 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 8473308000
UNSPSC (v5.03) 43171801