Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Centrifugal fans DC DC 12V 34.5m³/h 75xx IP50 U97EMU97EM-012KK-3
U97EM-012KK-3 - Centrifugal fans DC DC 12V 34.5m³/h 75xx IP50 U97EM, Micronel
154-21-351
U97EM-012KK-3

Centrifugal fans DC DC 12V 34.5m³/h 75xx IP50 U97EM

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
32 mm
62 dBA
12 V
Stranded Wire, 2-Pin 
98 mm
Series:U97EM

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Very high efficiency
  • UL94/CSA approved materials, electrical design as per IP50
  • Enclosure and rotor made of plastic
  • Connection cord 190 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Micronel
Gross weight (incl. package) 200 Gram
Dimensions (incl. package) 120 x 100 x 80 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604