Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ceramic Capacitor 1nF, 50VDC, 0402, ±10 %C0402C102K5RACTU
C0402C102K5RACTU - Ceramic Capacitor 1nF, 50VDC, 0402, ±10 %, KEMET
300-31-557
C0402C102K5RACTU
C0402C102K5RAC7867

No longer available. View product category

Ceramic Capacitor 1nF, 50VDC, 0402, ±10 %

Image is for illustrative purposes only. Please refer to product description.

100 min order
Product specifications
1 nF
50 VDC
±10 % 
X7R 
0402 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • SMD Multilayer Ceramic Chip Capacitors (MLCCs)
  • Temperature stable dielectric, X7R
  • Non-polar device, minimizing installation concerns
  • Pb-Free and RoHS compliant

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer KEMET
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8532240000
UNSPSC (v5.03) 32121501