Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Battery Charger Lead-Acid 12V 20A 198 ... 264V IP202044120000
2044120000 - Battery Charger Lead-Acid 12V 20A 198 ... 264V IP20, Mascot
169-39-524
2044120000

Battery Charger Lead-Acid 12V 20A 198 ... 264V IP20

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12 V
20 A
3 
264 V
198 V
Series:2043 Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Switching three-step charger for lead-acid batteries
  • Initiated with constant maximal current followed by time-controlled constant voltage charging
  • With 4 hour timer
  • Automatic switch to trickle charge
  • Temperature compensated charging, external sensor
  • LED indication for charge status
  • Earthed design
  • Short-circuit and reverse polarity proof

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Norway (NO)
Manufacturer Mascot
Gross weight (incl. package) 1954 Gram
Dimensions (incl. package) 245 x 235 x 65 MM
Customs number 8504406090
UNSPSC (v5.03) 26111704
EAN 7057070003366