Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Battery Charger Lead-Acid 15.5V 20A 180 ... 264V IP20SBC-2120
SBC-2120 - Battery Charger Lead-Acid 15.5V 20A 180 ... 264V IP20, Nordic Power
169-05-251
SBC-2120

No longer available. View alternative products

Battery Charger Lead-Acid 15.5V 20A 180 ... 264V IP20

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
15.5 V
20 A
264 V
180 V
IEC 60320 C14 
Series:SBC-2100 Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Switching three-step charger for lead-acid batteries
  • Charge cycle with constant current, constant voltage as well as trickle charging
  • Automatic soft-start for deep discharged batteries
  • LED indication of charge status
  • Total of 9 different charge settings for different types of lead-acid batteries
  • Can even be used as power supply
  • Built-in thermostat-controlled fan (not SBC-2110/2205)
  • Protected against short-circuit, overload, over-temperature, over-voltage and reverse polarity

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Nordic Power
Gross weight (incl. package) 2100 Gram
Dimensions (incl. package) 325 x 180 x 85 MM
Customs number 8504406090
UNSPSC (v5.03) 26111704