Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Battery Charger, NiCd / NiMH, 21.6V, 1.5A2215000048
2215000048 - Battery Charger, NiCd / NiMH, 21.6V, 1.5A, Mascot
169-46-537
2215000048

Battery Charger, NiCd / NiMH, 21.6V, 1.5A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
21.6 V
1.5 A
90 V
264 V
IEC 60320 C8 
Series:2215 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Mains cable and secondary connector ordered separately

Family Information

  • Quick charger for NiMH or NiCd packs up to 3.5 Ah
  • Charge monitoring with the delta V method in combination with timer
  • Automatic switch to trickle charging
  • LED indication of charge status
  • Protected against pole reversing
  • Medical certified, EN60601-1, 3rd edition
  • The output is equipped with 1.8 m cable, complemented with secondary connector of your choice

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Estonia (EE)
Manufacturer Mascot
Gross weight (incl. package) 273 Gram
Dimensions (incl. package) 145 x 95 x 45 MM
Customs number 8504406090
UNSPSC (v5.03) 26111704
EAN 7057070047810