Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Circuit Breaker CB E1 Safety Systems 45mm Plug-In2800905
2800905 - Circuit Breaker CB E1 Safety Systems 45mm Plug-In, Phoenix Contact
300-86-048
2800905
CB E1 24DC/6A NO P

No longer available. View product category

Circuit Breaker CB E1 Safety Systems 45mm Plug-In

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Electronic Device Circuit Breaker 
CB E1 Safety Systems 
Plug-In 
IP30 
12.3 mm
Series:CB Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • 1-position, active current limitation
  • Compact design with precise nominal current levels
  • Modular expansion possible thanks to the uniform, plug-in housing concept
  • Sophisticated remote signaling concept enables monitoring from any location
  • The control input can be switched by means of remote control

Legislation and compliance

REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSN086a2ec5-ea8e-4461-8434-a2d8a3d29b80

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 35 Gram
Dimensions (incl. package) 115 x 56 x 30 MM
Customs number 8536201090
UNSPSC (v5.03) 39121004
EAN 4046356690751