Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cisco Console Management Router Cable RJ45 - D-SUB 9-Pin Socket BlueDB9CONCABL6
DB9CONCABL6 - Cisco Console Management Router Cable RJ45 - D-SUB 9-Pin Socket Blue, Startech.com
302-18-753
DB9CONCABL6

Cisco Console Management Router Cable RJ45 - D-SUB 9-Pin Socket Blue

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Cable 
RJ45 
D-SUB 9-Pin Socket 
Height:15.7 mm
Depth:180 mm
Width:33.4 mm
Distance:1.8 m
Interfaces:DB9RJ45
Colour:Blue
Guarantee:Lifetime

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Startech.com
Gross weight (incl. package) 97 Gram
Dimensions (incl. package) 200 x 20 x 210 MM
Customs number 8473308000
UNSPSC (v5.03) 43172005