Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cisco USB Console Cable USB-A - RJ45 BlackICUSBROLLOVR
ICUSBROLLOVR - Cisco USB Console Cable USB-A - RJ45 Black, Startech.com
302-14-194
ICUSBROLLOVR

Cisco USB Console Cable USB-A - RJ45 Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
USB 
Cable 
USB-A 
RJ45 
Height:11 mm
Depth:180 mm
Width:23.4 mm
Distance:1.8 m
Interfaces:USB 2.0RJ45
Colour:Black
Operating temperature min.:0 °C
Operating temperature max.:70 °C
Guarantee:2 Years

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Startech.com
Gross weight (incl. package) 92 Gram
Dimensions (incl. package) 175 x 142 x 32 MM
Customs number 8544429090
UNSPSC (v5.03) 43172005
EAN 65030880459