Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Coaxial Cable RG-174/U PVC 2.55mm 50Ohm Copper-Plated Steel Black 100mRG 174 /U
RG 174 /U - Coaxial Cable RG-174/U PVC 2.55mm 50Ohm Copper-Plated Steel Black 100m, Huber+Suhner
301-23-479
RG 174 /U

Coaxial Cable RG-174/U PVC 2.55mm 50Ohm Copper-Plated Steel Black 100m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
50 Ohm
Copper-Plated Steel 
Coax 
2.55 mm
85 °C
Series:RG174

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Huber+Suhner
Gross weight (incl. package) 1290 Gram
Dimensions (incl. package) 70 x 70 x 135 MM
Customs number 8544200090
UNSPSC (v5.03) 26121606