Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

SRF3216A-222Y - Common Mode Chip Inductor, 200mA, 1.2Ohm, Bourns

Distrelec Article Number: 301-44-087
Manufacturer Part Number: SRF3216A-222Y
Common Mode Chip Inductor, 200mA, 1.2Ohm

Image is for illustrative purposes only. Please refer to product description.

Price per piece

EUR 0.818

(incl. VAT)

EUR 0.676

(exc. VAT)
3 +
EUR  0.676
100 +
EUR  0.5069
250 +
EUR  0.4314
500 +
EUR  0.3862
2500 +
EUR  0.3502
5000 +
EUR  0.3232
3 min order
Product specifications
Ferrite
1.2Ohm
200mA
Shielded
-55°C
125°C
Soldering Terminal
1206
SRF3216A
3.2mm
1.6mm
2mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Please see the Product / Process Change Notification (PCN)

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Bourns
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8504500090
UNSPSC (v5.03) 32121702