Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

SRF3216A-900Y - Common Mode Chip Inductor, 400mA, 300mOhm, Bourns

Distrelec Article Number: 302-55-710
Manufacturer Part Number: SRF3216A-900Y
Common Mode Chip Inductor, 400mA, 300mOhm

Image is for illustrative purposes only. Please refer to product description.

Price per piece

EUR 0.8689

(incl. VAT)

EUR 0.7181

(exc. VAT)
5 +
EUR  0.7181
10 +
EUR  0.6649
50 +
EUR  0.5984
100 +
EUR  0.513
500 +
EUR  0.3989
1000 +
EUR  0.3264
5 min order
Product specifications
Ferrite
300mOhm
400mA
Shielded
-55°C
125°C
Soldering Terminal
3216
SRF3216A
3.2mm
1.6mm
2mm
Tape & Reel

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Please see the Product / Process Change Notification (PCN)

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Bourns
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 3 x 2 x 2 MM
Customs number 8504500090
UNSPSC (v5.03) 32121702