Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Conduit, 10.7mm, Polypropylene, 5m, Grey429678
429678 - Conduit, 10.7mm, Polypropylene, 5m, Grey, RS PRO
304-04-250
429678

New to us
Conduit, 10.7mm, Polypropylene, 5m, Grey

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10.7 mm
Polypropylene 
100 °C
-50 °C
5 m
Standards Met:RoHS

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 136 Gram
Dimensions (incl. package) 333 x 279 x 65 MM
Customs number 3917320090
UNSPSC (v5.03) 31162401
EAN 5056070991446