Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Conduit, 15mm, 100m, Black8750258
8750258 - Conduit, 15mm, 100m, Black, RS PRO
304-05-046
8750258

New to us
Conduit, 15mm, 100m, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
15 mm
80 °C
-20 °C
100 m
Black 
Standards Met:RoHS

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 2500 Gram
Dimensions (incl. package) 510 x 510 x 200 MM
Customs number 3917390099
UNSPSC (v5.03) 31162401
EAN 5056112230441