Business
Private
EURExc. Vat

Important changes for new registrations and purchases on the site

From today it will no longer be possible to register as a new user on the Distrelec International website or complete purchases without accessing your profile.
You can continue to find the Distrelec International offer on the RS website.
Find out more.

Conduit, 17mm, Galvanised Steel, Grey12011111017

12011111017 - Conduit, 17mm, Galvanised Steel, Grey

155-14-235
12011111017
Manufacturer:Flexa

Conduit, 17mm, Galvanised Steel, Grey

Image is for illustrative purposes only. Please refer to product description.

12011111017 - Conduit, 17mm, Galvanised Steel, Grey

155-14-235
12011111017
Manufacturer:Flexa

Product specifications
17 mm
Galvanised Steel 
100 °C
-25 °C
10 m

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Helically wound metal tube with interlinking profile
  • Weather-proof, water-proof, resisting especially sea water, acids and oil, free of silicon and cadmium, highly flexible, tension-proof, transverse load bearing
  • Electro-installation tube for fluid-proof installations in machines and plants, for protection in moist areas and in the open

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Flexa
Gross weight (incl. package) 2860 Gram
Dimensions (incl. package) 340 x 335 x 120 MM
Customs number 8307100090
UNSPSC (v5.03) 31162401
EAN 4025113130662