Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Conduit, 21.2mm, Polypropylene, 5m, Black1443714
1443714 - Conduit, 21.2mm, Polypropylene, 5m, Black, RS PRO
304-03-959
1443714

New to us
Conduit, 21.2mm, Polypropylene, 5m, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
21.2 mm
Polypropylene 
5 m
Black 
25.8 mm
Standards Met:RoHS

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 270 Gram
Dimensions (incl. package) 560 x 431 x 50 MM
Customs number 3917390099
UNSPSC (v5.03) 31162401
EAN 5056279052023