Business
Private
EURExc. Vat

Important changes for new registrations and purchases on the site

From today it will no longer be possible to register as a new user on the Distrelec International website or complete purchases without accessing your profile.
You can continue to find the Distrelec International offer on the RS website.
Find out more.

Conduit, 22mm, Galvanised Steel, Metallic14011111022

14011111022 - Conduit, 22mm, Galvanised Steel, Metallic

155-14-224
14011111022
Manufacturer:Flexa

Conduit, 22mm, Galvanised Steel, Metallic

Image is for illustrative purposes only. Please refer to product description.

14011111022 - Conduit, 22mm, Galvanised Steel, Metallic

155-14-224
14011111022
Manufacturer:Flexa

Product specifications
22 mm
Galvanised Steel 
250 °C
-50 °C
10 m

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Helically wound metal tube with interlinking profile
  • Enhanced mechanical protection through high tensile strength, torsion strength, bending resistance and yet highly flexible
  • The winding round prevents the untwining of the tube and offers an increased EMC-protection
  • Electro-installation tube for machines and electrical installations subject to high mechanical loading

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Flexa
Gross weight (incl. package) 4700 Gram
Dimensions (incl. package) 340 x 340 x 120 MM
Customs number 8307100090
UNSPSC (v5.03) 31162401
EAN 4025113139481