Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Conduit Fitting M12 Polyamide 6 Right Angle BlackBVWV-M120GT
BVWV-M120GT - Conduit Fitting M12 Polyamide 6 Right Angle Black, PMA Uster
155-14-573
BVWV-M120GT

Conduit Fitting M12 Polyamide 6 Right Angle Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
105 °C
-40 °C
M12 
Black 
Polyamide 6 
Series:VWV
Standards Met:CE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Single pieces with integrated sealing and pre-installed locking clip
  • Vibration-proof connection to PMAFLEX conduits, fine (T) and coarse (G)
  • High conduit pull-out strength and extremely high-impact resistant
  • Ingress protection IP 68 (tested 40 meters below water surface for 60 minutes)
  • Free from halogens and cadmium
  • Easy mounting
  • metric

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer PMA Uster
Gross weight (incl. package) 7 Gram
Dimensions (incl. package) 39 x 32 x 20 MM
Customs number 3917400099
UNSPSC (v5.03) 31162401