Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Connection cable 2m White244390
244390 - Connection cable 2m White, STEGO
300-85-424
244390

No longer available. View product category

Connection cable 2m White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
White 
2 m

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Power 5 W

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer STEGO
Gross weight (incl. package) 195 Gram
Dimensions (incl. package) 0 x 0 x 0
Customs number 8544429090
UNSPSC (v5.03) 31261501