Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Multicore Cable, YY Unshielded, PVC, 3x 0.75mm², 100m, GreyÖLFLEX CLASSIC 110 3G0,75
ÖLFLEX CLASSIC 110 3G0,75 - Multicore Cable, YY Unshielded, PVC, 3x 0.75mm², 100m, Grey, Lapp
300-49-476
ÖLFLEX CLASSIC 110 3G0,75
3G 0.75

Multicore Cable, YY Unshielded, PVC, 3x 0.75mm², 100m, Grey

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
PVC 
Grey 
No 
YY Unshielded 
3 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Note: Protective conductor (yellow/green) is included in number of cores

Family Information

  • Suitable for measuring, control and drive technology in industrial environments
  • Resistant to oil and chemicals, silicon-free
  • Cables with 3 cores or more come with protective conductor (yellow/green)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer Lapp
Gross weight (incl. package) 5450 Gram
Dimensions (incl. package) 290 x 290 x 70 MM
Customs number 8544499390
UNSPSC (v5.03) 26121604
EAN 4044774550237