1 min order
Control Relays 2HS 4DO 240VACEASY512-AC-RC
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Multi-function control relay in 3 performance ranges, with or without LCD display and control buttons
- EASY 500, 700 and 800 bring together nearly all performance characteristics of a modern PLC
- Up to 32 time relays, various counters and time switches, analogue comparators, up to 96 markers, 32 arithmetic blocks and Boolean combinations, depending on the model
- 16 or 32 freely editable text displays with 4 x 12 or 4 x 16 characters (EASY500/700 or 800)
- Electronic wiring at the press of a button:Programming via control buttons or, more conveniently, with EASY-SOFT programming software on PC, in 6 languages
- Possible operating systems: Windows 98, NT 4.0 SP 6 or higher, ME, 2000, XP
- Integral password protection for circuit diagram and relay or parameter settings
- Current flow indication for checking circuit diagram (LCD types)
- Menu languages: 10 for EASY 500/700, 12 for EASY 800
- EASY 700 and 800 are extendable, EASY 800 can be networked (easyNET)
- Basic explanations for all EASY variants:
- Variant AB = operating voltage 24 VAC
Legislation and compliance
RoHS
Under Review. Learn more
Article Information
Previous Article Number
2570935
Paper catalogue
2016/17 p. 1297
Paper catalogue
2013/14 p. 1453
Additional information
Country of origin Germany (DE)
Manufacturer Eaton
Gross weight (incl. package) 237 Gram
Dimensions (incl. package) 95 x 80 x 68 MM
Customs number 8537109899
UNSPSC (v5.03) 43171810
EAN 4015082741044