Business
Private
EURExc. Vat

Important changes for new registrations and purchases on the site

From today it will no longer be possible to register as a new user on the Distrelec International website or complete purchases without accessing your profile.
You can continue to find the Distrelec International offer on the RS website.
Find out more.

Control Transformer 230 VAC 24 VAC 63VATBD2/063.24/F8

TBD2/063.24/F8 - Control Transformer 230 VAC 24 VAC 63VA

156-00-931
TBD2/063.24/F8
Manufacturer:Comatec

Control Transformer 230 VAC 24 VAC 63VA

Image is for illustrative purposes only. Please refer to product description.

TBD2/063.24/F8 - Control Transformer 230 VAC 24 VAC 63VA

156-00-931
TBD2/063.24/F8
Manufacturer:Comatec

Product specifications
230 VAC 
24 VAC 
63 VA
2.62 A
50 Hz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • DIN module housing in the sizes 3M, 5M, 6M, 8M
  • Snap-fastening onto 35 mm DIN top hat rails
  • Wall mounting possible
  • Output fuse can be pulled out at front (5M, 6M, 8M)
  • Protection class II

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Comatec
Gross weight (incl. package) 1092 Gram
Dimensions (incl. package) 160 x 115 x 75 MM
Customs number 8504318090
UNSPSC (v5.03) 39121002