Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Converter/Adapter USB 3.0 to Gigabit Ethernet (RJ45) USB-A Male - RJ-45 10/100/1000 Base-T12.02.1106
12.02.1106 - Converter/Adapter USB 3.0 to Gigabit Ethernet (RJ45) USB-A Male - RJ-45 10/100/1000 Base-T, Roline
301-33-051
12.02.1106

Converter/Adapter USB 3.0 to Gigabit Ethernet (RJ45) USB-A Male - RJ-45 10/100/1000 Base-T

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
USB 
Converter 
1 
USB-A Male 
RJ-45 10/100/1000 Base-T 
Connections:RJ45USB 3.0
Height:24 mm
Depth:65 mm
Width:20 mm
Colour:Black

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Converter, driver CD

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Roline
Gross weight (incl. package) 94.8 Gram
Dimensions (incl. package) 205 x 135 x 35 MM
Customs number 8517620000
UNSPSC (v5.03) 43172005
EAN 7611990119868