Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Copper Wire, 1.54mm², ø1.4mm, 1kgDAMID 200 1X1.40 MM Ø. 1 KG
DAMID 200 1X1.40 MM Ø. 1 KG - Copper Wire, 1.54mm², ø1.4mm, 1kg, Dahréntråd
155-18-402
DAMID 200 1X1.40 MM Ø. 1 KG

Copper Wire, 1.54mm², ø1.4mm, 1kg

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Enamelled Copper 
200 °C
75 m
1 kg
Sold by Reel 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • According to DIN 46416
  • Suitable for spool or transformer manufacturing

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Sweden (SE)
Manufacturer Dahréntråd
Gross weight (incl. package) 1057 Gram
Dimensions (incl. package) 90 x 90 x 45 MM
Customs number 8544111000
UNSPSC (v5.03) 26121524