Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Socket, Red, Nickel-Plated, 60V, 6AMKU 1 RED
MKU 1 RED - Socket, Red, Nickel-Plated, 60V, 6A, SKS Hirschmann Test & Measurement
140-52-023
MKU 1 RED
930 320-101

Socket, Red, Nickel-Plated, 60V, 6A

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
Transition 
2 mm
Red 
60 V
6 A
Series:MKU 1

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Gross weight (incl. package) 1.5 Gram
Dimensions (incl. package) 40 x 6 x 6 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402
EAN 4250260206001