Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Coupling Socket, Socket, 6 Contacts, 7A, 32V, IP68 / IP69KUTS6JC10E6S
UTS6JC10E6S - Coupling Socket, Socket, 6 Contacts, 7A, 32V, IP68 / IP69K, Souriau by Eaton
144-91-271
UTS6JC10E6S

Coupling Socket, Socket, 6 Contacts, 7A, 32V, IP68 / IP69K

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Plug 
Cable Mount 
Straight 
Bayonet 
6 
Description:Waterproof Plastic Circular Connector
A:26.7 mm
B:63.2 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Protection class IP68 / IP69K even when connectors are unmated
  • Four different shell sizes
  • Supplied with pre-equipped gold plated solder-bucket contacts
  • Colour coding rings for cable connectors and receptacles (to be ordered separately)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer Souriau by Eaton
Gross weight (incl. package) 27 Gram
Dimensions (incl. package) 85 x 25 x 25 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402