Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cover, PC, 760 x 560 x 100 mm, GreyEKW 100-G NEW
EKW 100-G NEW - Cover, PC, 760 x 560 x 100 mm, Grey, Fibox
301-15-153
EKW 100-G NEW

No longer available. View product category

Cover, PC, 760 x 560 x 100 mm, Grey

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
560 mm
Polycarbonate 
Grey 
760 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin Finland (FI)
Manufacturer Fibox
Gross weight (incl. package) 3327 Gram
Dimensions (incl. package) 760 x 560 x 100 MM
Customs number 8538909999
UNSPSC (v5.03) 31261501
EAN 6418074042965