2 min order
CPU Thermal Paste, 5pcs 3.07 W/mK 1.5 gSILV5-THERMAL-PASTE
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Silicone Compounds: 50%
- Carbon Compounds: 30%
- Metal Oxide Compounds: 20%
Previous Article Number
30294252
Additional information
Country of origin China (CN)
Manufacturer Startech.com
Gross weight (incl. package) 38 Gram
Dimensions (incl. package) 95 x 75 x 41 MM
Customs number 3824999699
UNSPSC (v5.03) 13101708
EAN 65030895309