1 min order
CPU Thermal Paste 1.93 W/mK 1.5 gSILVGREASE1
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Silicone Compounds: 50%
- Carbon Compounds: 30%
- Metal Oxide Compounds: 20%
Previous Article Number
30231619
Additional information
Country of origin Taiwan (TW)
Manufacturer Startech.com
Gross weight (incl. package) 16 Gram
Dimensions (incl. package) 85 x 25 x 150 MM
Customs number 8414592590
UNSPSC (v5.03) 13101708
EAN 65030788847