1 min order
Crimp Assortment, 0.08 ... 10mm²97 90 15
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Notes
Delivery Note
Includes:
1x 12 52 195 insulation stripper
1x 97 53 09 crimping pliers
100x 1.5 mm twin wire ferrules
80x 2.5 mm twin wire ferrules
40x 4 mm twin wire ferrules
30x 6 mm twin wire ferrules
20x 10 mm twin wire ferrules
150x 1.5 mm wire ferrules
100x 2.5 mm wire ferrules
80x 4 mm wire ferrules
50x 6 mm wire ferrules
35x 10 mm wire ferrules
20x 16 mm wire ferrules
Article Information
- In a TANOS MINI-systainer® (solid plastic box)
- Two stackable plastic inserts with 6 trays each for connectors
- With an assortment of wire ferrules with/without collar
- T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®
Previous Article Number
30178473
Additional information
Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 1448 Gram
Dimensions (incl. package) 265 x 170 x 75 MM
Customs number 8203200000
UNSPSC (v5.03) 27111708
EAN 4003773084877