Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Crimp Contact, Male, 16A, 12AWG09 33 000 6107
09 33 000 6107 - Crimp Contact, Male, 16A, 12AWG, HARTING
300-43-545
09 33 000 6107

Crimp Contact, Male, 16A, 12AWG

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
Male 
Silver-Plated 
4 mm²
12 AWG
Series:Han E®
Rated current:<prefix></prefix>16<suffix></suffix>
Cross-section:4 mm²

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer HARTING
Gross weight (incl. package) 1.26 Gram
Dimensions (incl. package) 25 x 5 x 5 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402