Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Crimp housing Receptacle / Socket 2 Positions 2.5mmXHP-2
XHP-2 - Crimp housing Receptacle / Socket 2 Positions 2.5mm, JST
143-02-032
XHP-2

Crimp housing Receptacle / Socket 2 Positions 2.5mm

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
2 
1 
2.5 mm
Socket 
Receptacle 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Extremely reliable contact system with high contact pressure
  • Extremely low contact resistance
  • Also suitable for low voltages and currents (dry circuits)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer JST
Gross weight (incl. package) 0.15 Gram
Dimensions (incl. package) 9 x 6 x 5 MM
Customs number 8538909999
UNSPSC (v5.03) 39121402