Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Crimp Terminal, Female, Tin, 22 ... 30AWG08-50-0031
08-50-0031 - Crimp Terminal, Female, Tin, 22 ... 30AWG, Molex
300-65-409
08-50-0031
4809C-(P918)

Crimp Terminal, Female, Tin, 22 ... 30AWG

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Female 
Straight 
Cat Ear KK 254 
Brass 
Tin 
Suitable for:4809 Series Connector

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Contacts suitable for plug connector KK 2.54 mm, series 6471
  • Cable AWG 22-30
  • Max. outer diameter 1.57 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Molex
Gross weight (incl. package) 1500 Gram
Dimensions (incl. package) 575 x 575 x 30 MM
Customs number 8536901000
UNSPSC (v5.03) 39121432