Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Clamp Meter, 600kW, 10kHz, 4000uFACD-50NAV
ACD-50NAV - Power Clamp Meter, 600kW, 10kHz, 4000uF, Beha-Amprobe
176-41-266
ACD-50NAV

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Power Clamp Meter, 600kW, 10kHz, 4000uF

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
TRMS 
AC: 100 ... 600 A 
AC: 100 V ... 1 kV 
DC: 100 V ... 1 kV 
10 kW
600 kW
Measuring Functions:AC Current, AC/DC Voltage, Resistance, Frequency, Capacitance, Total Harmonics Distortion, Power
Kit Contents:ACD 600A AC Navigator Clamp, Test Leads (1 Pair), Users Manual, Carrying case

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with: 2 test leads, carrying case, battery, user manual, temperature sensor only ACD-54NVA

Family Information

  • Current, voltage and resistance measurement
  • Measurement of effective power (W)
  • Real effective value measurement AC+DC, TRMS (ACD-53/54NAV)
  • Harmonic measurement for current and voltage values (up to the 25th harmonic)
  • Large LCD display with 9,999 display count, analogue bar graph and active backlight
  • Measurement of the power factor cos φ
  • Measurement of inrush current of motors
  • Non-contact voltage detection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Beha-Amprobe
Gross weight (incl. package) 949 Gram
Dimensions (incl. package) 195 x 85 x 360 MM
Customs number 9030337000
UNSPSC (v5.03) 41113601
EAN 95969556637