Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Current Measuring Converter2810612
2810612 - Current Measuring Converter, Phoenix Contact
176-89-694
2810612
MACX MCR-SL-CAC- 5-I

Current Measuring Converter

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
Current 
0/4 ... 20 mA 
5 A
65 Hz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Transformation of sine-shaped alternating current into standard signals
  • Input and output configurable via DIP switches
  • Input current 0...1 AAC / 0...5 AAC, sine-shaped
  • Signaling of operating status via LED
  • Wide range variant for up to 253 VAC/DC operating voltage
  • 24 VDC variant: Supply also possible via support rail bus connector ME 22.5
  • Connection via terminal screws
  • Top hat rail mounting

Legislation and compliance

REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSNeb49797b-a03f-465e-a2da-b3fe7a4ba3a3

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 185 Gram
Dimensions (incl. package) 115 x 104 x 23 MM
Customs number 8504318090
UNSPSC (v5.03) 41113637
EAN 4046356153775