Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Current Measuring Converter2810625
2810625 - Current Measuring Converter, Phoenix Contact
176-89-695
2810625
MACX MCR-SL-CAC- 5-I-UP

Current Measuring Converter

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
Current 
0/4 ... 20 mA 
5 A
65 Hz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Transformation of sine-shaped alternating current into standard signals
  • Input and output configurable via DIP switches
  • Input current 0...1 AAC / 0...5 AAC, sine-shaped
  • Signaling of operating status via LED
  • Wide range variant for up to 253 VAC/DC operating voltage
  • 24 VDC variant: Supply also possible via support rail bus connector ME 22.5
  • Connection via terminal screws
  • Top hat rail mounting

Legislation and compliance

REACH Regulation
SVHC Lead (CAS: 7439-92-1)<br/>N,N-dimethylacetamide (CAS: 127-19-5)
SCIP SSNd1db41e8-6373-43bc-8a88-0cb26f830a8d

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 224 Gram
Dimensions (incl. package) 120 x 125 x 52 MM
Customs number 8543709099
UNSPSC (v5.03) 41113637
EAN 4046356153782