Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD Resistor 0.2mOhm 1% Metal Film 7WCRS1575 R0002 F 50PPM TR
CRS1575 R0002 F 50PPM TR - SMD Resistor 0.2mOhm 1% Metal Film 7W, Arcol
300-60-355
CRS1575 R0002 F 50PPM TR

No longer available. View product category

SMD Resistor 0.2mOhm 1% Metal Film 7W

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
Metal Film 
7 W
1 %
-55 °C
170 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Power rating up to 7 Watts
  • Excellent long-term stability and low inductance
  • Suitable for mounting using re-flow soldering or welding on copper
  • Suitable for typical applications such as Solar Inverters, Frequency converters and current sensors for hybrid power sources

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Arcol
Gross weight (incl. package)
Dimensions (incl. package) 0 x 0 x 0
Customs number 8533290000
UNSPSC (v5.03) 32121607