Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD Resistor 2mOhm 1% Metal Film 3WERJMS4SF2M0U
ERJMS4SF2M0U - SMD Resistor 2mOhm 1% Metal Film 3W, Panasonic
300-63-003
ERJMS4SF2M0U

No longer available. View product category

SMD Resistor 2mOhm 1% Metal Film 3W

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
Metal Film 
3 W
1 %
-65 °C
170 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Ideal for current sensing solution
  • Small case size with high power
  • Metal plate bonding technology
  • Outer Resin with high heat dissipation
  • Wide temperature range (-65 °C to +170 °C)
  • AEC-Q200 qualified
  • RoHS compliant

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 0.01 
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8533210000
UNSPSC (v5.03) 32121607