3 min order
SMD Resistor 0.5mOhm 1% Metal Film 5WERJMS6SFM50U
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Ideal for current sensing solution
- Small case size with high power
- Metal plate bonding technology
- Outer Resin with high heat dissipation
- Wide temperature range (-65 °C to +170 °C)
- AEC-Q200 qualified
- RoHS compliant
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30063008
Additional information
Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 0.01
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8533210000
UNSPSC (v5.03) 32121607