Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Current Sensor 100kHz 5V 150 A PCB LASLAS 50-TP
LAS 50-TP - Current Sensor 100kHz 5V 150 A PCB LAS, LEM
176-96-203
LAS 50-TP

Current Sensor 100kHz 5V 150 A PCB LAS

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
150 A 
2.5V 
50 A 
AC 
DC 
2.5 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Measurement of DC, AC and pulse currents
  • For PCB mounting, primary current via PCB
  • Unipolar power supply
  • Internal reference voltage available (REFOUT), on SP1 types REFIN
  • ETA technology current transducer

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer LEM
Gross weight (incl. package) 21 Gram
Dimensions (incl. package) 32 x 24 x 15 MM
Customs number 8504408390
UNSPSC (v5.03) 41113637