Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Label Tape, D1, 6mm x 7m, YellowS0720790
S0720790 - Label Tape, D1, 6mm x 7m, Yellow, Dymo
180-13-989
S0720790

Label Tape, D1, 6mm x 7m, Yellow

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Yes 
Yellow 
Black 
7 m
6 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Order Note

D1 label tapes can be used in the following Dymo devices: Dymo Pocket, Dymo 1000/Plus, 2000, 3500, 4500, 5000, 5500, LM 100/150, 200, 300, 350, 450, LM PC, LP 100, 200, 300, 350, 400 and all current LabelManager, LabelPoint and LabelWriter DUO label printers <br/> D2 tapes fit the following older generation devices: compatible with Dymo 6000/PC Link, LabelManager 9000, PC-10

Family Information

Dymo high performance nylon labelling tapes: DYMO has developed a nylon labelling tape especially for bent or rough surfaces and for cable marking that adapts optimally to the surface in each case, and sticks securely and permanently thanks to the high adhesion of the reverse side. Available in 12 or 19 mm widths. 

  • Will stick to almost any flat and clean surface (paper, plastic, metal, wood, glass)
  • Resistant to water, oil, grease and most weaker solvents
  • Temperature resistant in the range from -80 to +150 °C

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Belgium (BE)
Manufacturer Dymo
Gross weight (incl. package) 27 Gram
Dimensions (incl. package) 65 x 20 x 90 MM
Customs number 8443999000
UNSPSC (v5.03) 44102405
EAN 5411313436182