Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Knowhow
Business
Private
EUR
exc. VAT
International shop
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Product listing
Damp-Proof Luminaires, DP SLIM VALUE, Osram
Jump to:
Product listing
Product listing
Showing 1 - 3 of 3 items
1
Filter by category:
Light Fixtures (4)
Length
1.2 m (1)
1.5 m (2)
Min
1.2 m
1.5 m
Max
1.2 m
1.5 m
Power
36 W (1)
50 W (2)
Min
36 W
50 W
Max
36 W
50 W
Colour temperature
4000 K (2)
6500 K (1)
Min
4000 K
6500 K
Max
4000 K
6500 K
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Damp-Proof Luminaire, Slim Housing 1.5m 50W 4000K
Available to backorder
EUR 79.30
(excl. VAT)
Art.Nr.
301-40-835
MPN.
4058075066496
Manufacturer:
LEDVANCE
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Damp-Proof Luminaire 1.2m 36W 4000K
Available to backorder
EUR 72.00
(excl. VAT)
Art.Nr.
301-40-833
MPN.
4058075066458
Manufacturer:
LEDVANCE
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Damp-Proof Luminaire, Slim Housing 1.5m 50W 6500K
Available to backorder
EUR 83.90
(excl. VAT)
Art.Nr.
301-40-836
MPN.
4058075066519
Manufacturer:
LEDVANCE
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 3 of 3 items
1