Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Data Acquisition System PROMOTION, 3 Channels, LAN / LXI / USB / GPIB, 100000 MeasurementsDAQ973A
DAQ973A - Data Acquisition System PROMOTION, 3 Channels, LAN / LXI / USB / GPIB, 100000 Measurements, Keysight
301-85-778
DAQ973A

Data Acquisition System PROMOTION, 3 Channels, LAN / LXI / USB / GPIB, 100000 Measurements

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3 
-150 °C
1760 °C
100 mV ... 300 V 
1 uA ... 1 A 
Measuring Functions:CapacitanceCurrentFrequencyResistanceStrainTemperatureThermistorThermocoupleVoltage

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

For a limited time, from 01.02.2024 until 31.08.2024, claim a free complimentary item with your purchase:

11059A - Kelvin Probe Set
U1232A - Digital Multimeter
U1733C - Handheld LCR Meter
34307A - Type-J Thermocouple 10-Pack

Family Information

Measurements you can trust from an affordable data acquisition system. Powerful measurement performance, flexibility, connectivity options, cost factor, together with ease-of-use put the DAQ970A / DAQ973A ahead of other data acqusition systems, even those costing 3 to 5 times as much. 

  • Three-slot mainframe with built-in 6½-digit DMM
  • Nine switch and control plug-in modules
  • Measures and converts 12 different input signals: temperature with thermocouples, RTDs and thermistors
  • Measures and converts 12 different input signals: dc/ac volts, 2- and 4-wire resistance, frequency and period, dc/ac current, and capacitance
  • Choice of USB, LAN, or GPIB interfaces for easy connectivity to your PC
  • Graphical Web interface for point and click monitor and control
  • USB flash drive support to copy / log data in standalone applications

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 6000 Gram
Dimensions (incl. package) 470 x 315 x 200 MM
Customs number 9030200000
UNSPSC (v5.03) 41112202