Data Logger, Temperature, 1 Channels, USB, 32510 MeasurementsEL-USB-TC
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Supplied with replaceable internal lithium battery, Windows control software and basic K-type thermocouple (0...400°C)
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Under Review. Learn more
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
A standalone USB temperature data logger which can store over 32,000 readings from inter-changeable J, K or T type thermocouples, and has a measurement range of 0 to 200 °C (32 to 392 °F). The logger is easy to set up. Simply plug the device into a PC’s USB port and, using the free Easylog software provided, you can then view, graph, print and export your downloaded data for thorough analysis. The EL-USB-TC comes with ½ AA battery and wall mount clip.
Previous Article Number
7670796
Paper catalogue
2016/17 p. 1749
Paper catalogue
2013/14 p. 1404
Additional information
Country of origin China (CN)
Manufacturer Lascar
Gross weight (incl. package) 88 Gram
Dimensions (incl. package) 140 x 70 x 35 MM
Customs number 9025190090
UNSPSC (v5.03) 41112202