Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Data Logger, 1 Channels, USB / NFC, 40000 MeasurementsTESTO 184 T3
TESTO 184 T3 - Data Logger, 1 Channels, USB / NFC, 40000 Measurements, Testo
300-11-598
TESTO 184 T3

Data Logger, 1 Channels, USB / NFC, 40000 Measurements

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
-35 °C
70 °C
NTC 
LCD 
Measuring Functions:Temperature
Kit Contents:USB Data LoggerBattery1x Double Sided Adhesive Tape
Series:Testo 184 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Flat USB Data Logger
  • Visual alarm indication
  • Easy read out and configuration without software installation
  • Automatic PDF report
  • NFC interface for mobile read out
  • CFR ready / ISO 9001:2008 / EN12830 / HACCP

Legislation and compliance

REACH Regulation
SVHC 110-71-41,2-dimethoxyethane,ethylene glycol dimethyl ether (EGDME)7439-92-1Lead
SCIP SSN463b06b3-875e-476b-9513-d17723fd56ed

Additional information

Country of origin China (CN)
Manufacturer Testo
Gross weight (incl. package) 74 Gram
Dimensions (incl. package) 135 x 86 x 30 MM
Customs number 9025804089
UNSPSC (v5.03) 41112202
EAN 4029547012983